



LNU2W822MSEJ | |
|---|---|
DigiKey Part Number | 493-13823-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W822MSEJ |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 34.58 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.827" (148.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A822QP450 | KEMET | 109 | 399-ALS80A822QP450-ND | kr.786.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,141.52000 | kr.1,141.52 |
| 10 | kr.954.39200 | kr.9,543.92 |
| 50 | kr.898.68240 | kr.44,934.12 |
| Unit Price without VAT: | kr.1,141.52000 |
|---|---|
| Unit Price with VAT: | kr.1,426.90000 |

