


FK11-07 | |
|---|---|
DigiKey Part Number | 6256-FK11-07-ND |
Manufacturer | |
Manufacturer Product Number | FK11-07 |
Description | CONN PLUG HSG 7POS 2.1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG |
Category | Number of Rows 1 |
Manufacturer KEL USA | Mounting Type Panel Mount, Snap-In |
Series | Fastening Type Push-Pull |
Packaging Tube | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 1.97µin (0.050µm) |
Pitch 0.083" (2.10mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.30000 | kr.56.30 |
| 10 | kr.47.85400 | kr.478.54 |
| 28 | kr.44.49786 | kr.1,245.94 |
| 56 | kr.42.37268 | kr.2,372.87 |
| 112 | kr.40.35018 | kr.4,519.22 |
| 252 | kr.38.10718 | kr.9,603.01 |
| 504 | kr.36.28946 | kr.18,289.89 |
| 1.008 | kr.34.55923 | kr.34,835.70 |
| Unit Price without VAT: | kr.56.30000 |
|---|---|
| Unit Price with VAT: | kr.70.37500 |


