FK01-07-B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: kr.10.14000

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: kr.9.83000
New at DigiKey
7 Position Rectangular Housing Connector Receptacle Black 0.083" (2.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Housing Connector Receptacle Black 0.083" (2.10mm)
2.1mm Pitch Branch / Relay Crimp Connector FK Series | KEL Corporation

FK01-07-B

DigiKey Part Number
6256-FK01-07-B-ND
Manufacturer
Manufacturer Product Number
FK01-07-B
Description
CONN RCPT HSG 7POS 2.1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle Black 0.083" (2.10mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.083" (2.10mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK01-07-AKEL USA06256-FK01-07-A-NDkr.10.14000Parametric Equivalent
FK01-07-CKEL USA06256-FK01-07-C-NDkr.9.83000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.8.34300kr.83.43
25kr.7.82120kr.195.53
50kr.7.44820kr.372.41
100kr.7.09190kr.709.19
250kr.6.64736kr.1,661.84
700kr.6.18150kr.4,327.05
1.400kr.5.88646kr.8,241.04
2.800kr.5.60560kr.15,695.68
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750