


FK01-07-A | |
|---|---|
DigiKey Part Number | 6256-FK01-07-A-ND |
Manufacturer | |
Manufacturer Product Number | FK01-07-A |
Description | CONN RCPT HSG 7POS 2.1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.083" (2.10mm) |
Category | Pitch 0.083" (2.10mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.8.59700 | kr.85.97 |
| 25 | kr.8.05680 | kr.201.42 |
| 50 | kr.7.67140 | kr.383.57 |
| 100 | kr.7.30430 | kr.730.43 |
| 250 | kr.6.84696 | kr.1,711.74 |
| 700 | kr.6.36690 | kr.4,456.83 |
| 1.400 | kr.6.06304 | kr.8,488.26 |
| 2.800 | kr.5.77379 | kr.16,166.61 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |




