Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-47R0FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-47R0FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-47R0FTP |
Description | RES 47 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K47R0DTP | Kamaya Inc. | 0 | 2315-RMC1/10K47R0DTPTR-ND | kr.0.03379 | Parametric Equivalent |
| RMC1/10K47R0FTP | Kamaya Inc. | 0 | 2315-RMC1/10K47R0FTPTR-ND | kr.0.02407 | Parametric Equivalent |
| AC0805FR-0747RL | YAGEO | 28.903 | YAG3736CT-ND | kr.0.63000 | Parametric Equivalent |
| AF0805FR-0747RL | YAGEO | 10.209 | 13-AF0805FR-0747RLCT-ND | kr.0.76000 | Parametric Equivalent |
| CAS10F47R0CT | Cal-Chip Electronics, Inc. | 4.990 | 4713-CAS10F47R0CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02178 | kr.108.90 |
| Unit Price without VAT: | kr.0.02178 |
|---|---|
| Unit Price with VAT: | kr.0.02723 |










