47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-0747RL

DigiKey Part Number
13-AF0805FR-0747RLTR-ND - Tape & Reel (TR)
13-AF0805FR-0747RLCT-ND - Cut Tape (CT)
13-AF0805FR-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-0747RL
Description
RES SMD 47 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-0747RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.37200kr.3.72
25kr.0.28720kr.7.18
50kr.0.23840kr.11.92
100kr.0.20060kr.20.06
250kr.0.16280kr.40.70
500kr.0.14102kr.70.51
1.000kr.0.12378kr.123.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09098kr.454.90
10.000kr.0.08348kr.834.80
15.000kr.0.07984kr.1,197.60
25.000kr.0.07589kr.1,897.25
35.000kr.0.07363kr.2,577.05
50.000kr.0.07149kr.3,574.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250