CRCW080547R0FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 29.925
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 113.050
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29.303
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.209
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 83.957
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.277
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 13.685
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.918
Unit Price: kr.0.63000
Datasheet
47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547R0FKEBC

DigiKey Part Number
CRCW080547R0FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080547R0FKEBC
Description
RES 47 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547R0FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547R0FKEBVishay Dale29.925541-CRCW080547R0FKEBCT-NDkr.0.63000Upgrade
CRCW080547R0FKEACVishay Dale113.050541-CRCW080547R0FKEACCT-NDkr.0.63000Parametric Equivalent
AC0805FR-0747RLYAGEO29.303YAG3736CT-NDkr.0.63000Parametric Equivalent
AF0805FR-0747RLYAGEO10.20913-AF0805FR-0747RLCT-NDkr.0.76000Parametric Equivalent
RC0805FR-1047RLYAGEO83.95713-RC0805FR-1047RLCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04373kr.2,186.50
Unit Price without VAT:kr.0.04373
Unit Price with VAT:kr.0.05466