
RM10F2004CT | |
|---|---|
DigiKey Part Number | 4713-RM10F2004CTTR-ND - Tape & Reel (TR) 4713-RM10F2004CT-ND - Cut Tape (CT) 4713-RM10F2004CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F2004CT |
Description | RES0805 1% 2M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.14020 | kr.7.01 |
| 100 | kr.0.11570 | kr.11.57 |
| 250 | kr.0.09104 | kr.22.76 |
| 500 | kr.0.07704 | kr.38.52 |
| 1.000 | kr.0.06610 | kr.66.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04605 | kr.230.25 |
| 10.000 | kr.0.04133 | kr.413.30 |
| 15.000 | kr.0.03904 | kr.585.60 |
| 25.000 | kr.0.03656 | kr.914.00 |
| 35.000 | kr.0.03514 | kr.1,229.90 |
| 50.000 | kr.0.03380 | kr.1,690.00 |
| 60.000 | kr.0.03317 | kr.1,990.20 |
| 120.000 | kr.0.03111 | kr.3,733.20 |
| 125.000 | kr.0.03100 | kr.3,875.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

