4 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
JST JWPF Waterproof Connectors and Assemblies

A04TJWPF04RJWPF22KJ457OM

DigiKey Part Number
455-A04TJWPF04RJWPF22KJ457OM-ND
Manufacturer
Manufacturer Product Number
A04TJWPF04RJWPF22KJ457OM
Description
4C M-F JWPF OM ASSEMBLY - 1.5 FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
Crimp
Number of Positions
4
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.124.26000kr.124.26
10kr.105.61200kr.1,056.12
25kr.98.99520kr.2,474.88
50kr.94.27080kr.4,713.54
100kr.89.77310kr.8,977.31
300kr.83.08253kr.24,924.76
500kr.80.14508kr.40,072.54
Manufacturers Standard Package
Unit Price without VAT:kr.124.26000
Unit Price with VAT:kr.155.32500