


A03TJWPF03RJWPF22KJ457OM | |
|---|---|
DigiKey Part Number | 455-A03TJWPF03RJWPF22KJ457OM-ND |
Manufacturer | |
Manufacturer Product Number | A03TJWPF03RJWPF22KJ457OM |
Description | 3C M-F JWPF OM ASSEMBLY - 1.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.36000 | kr.104.36 |
| 10 | kr.88.66500 | kr.886.65 |
| 25 | kr.83.10960 | kr.2,077.74 |
| 50 | kr.79.14340 | kr.3,957.17 |
| 100 | kr.75.36740 | kr.7,536.74 |
| 300 | kr.69.74973 | kr.20,924.92 |
| 500 | kr.67.28388 | kr.33,641.94 |
| Unit Price without VAT: | kr.104.36000 |
|---|---|
| Unit Price with VAT: | kr.130.45000 |


