2 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
JST JWPF Waterproof Connectors and Assemblies

A02TJWPF02RJWPF22KJ457OM

DigiKey Part Number
455-A02TJWPF02RJWPF22KJ457OM-ND
Manufacturer
Manufacturer Product Number
A02TJWPF02RJWPF22KJ457OM
Description
2C M-F JWPF OM ASSEMBLY - 1.5 FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.43000kr.87.43
10kr.74.27900kr.742.79
25kr.69.62840kr.1,740.71
50kr.66.30380kr.3,315.19
100kr.63.14010kr.6,314.01
300kr.58.43347kr.17,530.04
500kr.56.36716kr.28,183.58
1.000kr.53.68015kr.53,680.15
Manufacturers Standard Package
Unit Price without VAT:kr.87.43000
Unit Price with VAT:kr.109.28750