
50375-00611-002 | |
|---|---|
DigiKey Part Number | 4294-50375-00611-002-ND |
Manufacturer | |
Manufacturer Product Number | 50375-00611-002 |
Description | 0.8MM PITCH WTB IDC FEMALE CONN. |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.37600 | kr.13.76 |
| 25 | kr.1.29040 | kr.32.26 |
| 50 | kr.1.22760 | kr.61.38 |
| 100 | kr.1.16860 | kr.116.86 |
| 250 | kr.1.09544 | kr.273.86 |
| 500 | kr.1.04308 | kr.521.54 |
| 1.000 | kr.0.99315 | kr.993.15 |
| 3.000 | kr.0.91902 | kr.2,757.06 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |



