
| 50375-00211-002 | |
|---|---|
| DigiKey Part Number | 4294-50375-00211-002-ND | 
| Manufacturer | |
| Manufacturer Product Number | 50375-00211-002 | 
| Description | 0.8MM PITCH WTB IDC FEMALE CONN. | 
| Customer Reference | |
| Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 32 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Aces Connectors | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 2 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Push-Pull | |
| Cable Termination | IDC | |
| Wire Type | Discrete | |
| Wire Gauge | 32 AWG | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 1.18µin (0.030µm) | |
| Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.85800 | kr.8.58 | 
| 25 | kr.0.80120 | kr.20.03 | 
| 50 | kr.0.76420 | kr.38.21 | 
| 100 | kr.0.72770 | kr.72.77 | 
| 250 | kr.0.68172 | kr.170.43 | 
| 500 | kr.0.64908 | kr.324.54 | 
| 1.000 | kr.0.61811 | kr.618.11 | 
| 3.000 | kr.0.57193 | kr.1,715.79 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark