
50208-00201-001 | |
|---|---|
DigiKey Part Number | 4294-50208-00201-001TR-ND - Tape & Reel (TR) 4294-50208-00201-001CT-ND - Cut Tape (CT) 4294-50208-00201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50208-00201-001 |
Description | 2P, 0.8MM PITCH WTB IDC MALE CON |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Plastic |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 100 | kr.0.34430 | kr.34.43 |
| 500 | kr.0.30710 | kr.153.55 |
| 1.000 | kr.0.29240 | kr.292.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.27550 | kr.964.25 |
| 7.000 | kr.0.26233 | kr.1,836.31 |
| 10.500 | kr.0.25492 | kr.2,676.66 |
| 17.500 | kr.0.24589 | kr.4,303.07 |
| 24.500 | kr.0.24012 | kr.5,882.94 |
| 35.000 | kr.0.23415 | kr.8,195.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











