


QSCP251Q150G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q150G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q150G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q150G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q150G1GV001T |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q150G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q150F1GV001T | Johanson Technology Inc. | 7.497 | 712-QSCP251Q150F1GV001TCT-ND | kr.7.23000 | Upgrade |
| GQM1875C2E150GB12D | Murata Electronics | 1.614 | 490-GQM1875C2E150GB12DCT-ND | kr.4.25000 | Direct |
| CBR06C150FAGAC | KEMET | 215 | 399-8784-1-ND | kr.6.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.74740 | kr.87.37 |
| 100 | kr.1.57300 | kr.157.30 |
| 500 | kr.1.27752 | kr.638.76 |
| 1.000 | kr.1.18628 | kr.1,186.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04943 | kr.4,197.72 |
| 8.000 | kr.0.99859 | kr.7,988.72 |
| 12.000 | kr.0.97313 | kr.11,677.56 |
| 20.000 | kr.0.94489 | kr.18,897.80 |
| 28.000 | kr.0.92840 | kr.25,995.20 |
| 40.000 | kr.0.91252 | kr.36,500.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

