


QSCP251Q150F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q150F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q150F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q150F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q150F1GV001T |
Description | CAP CER 15PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q150F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.67900 | kr.46.79 |
| 50 | kr.3.66080 | kr.183.04 |
| 100 | kr.3.34690 | kr.334.69 |
| 500 | kr.2.81724 | kr.1,408.62 |
| 1.000 | kr.2.65342 | kr.2,653.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.40757 | kr.9,630.28 |
| 8.000 | kr.2.31617 | kr.18,529.36 |
| 12.000 | kr.2.27036 | kr.27,244.32 |
| 20.000 | kr.2.21959 | kr.44,391.80 |
| 28.000 | kr.2.18991 | kr.61,317.48 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

