15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E150GB12D

DigiKey Part Number
490-GQM1875C2E150GB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E150GB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E150GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E150GB12D
Description
CAP CER 15PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E150GB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCP251Q150G1GV001TJohanson Technology Inc.49.667712-QSCP251Q150G1GV001TCT-NDkr.3.74000Direct
CBR06C150FAGACKEMET240399-8784-1-NDkr.6.34000Upgrade
QSCP251Q150F1GV001TJohanson Technology Inc.7.497712-QSCP251Q150F1GV001TCT-NDkr.7.23000Upgrade
In-Stock: 2.114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63100kr.26.31
50kr.1.99840kr.99.92
100kr.1.80370kr.180.37
500kr.1.47494kr.737.47
1.000kr.1.37331kr.1,373.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.18544kr.4,741.76
8.000kr.1.13044kr.9,043.52
12.000kr.1.10290kr.13,234.80
20.000kr.1.07235kr.21,447.00
28.000kr.1.05450kr.29,526.00
40.000kr.1.03733kr.41,493.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250