Direct
Upgrade
Upgrade



QSCF500Q220F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q220F1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCF500Q220F1GV001T |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q220F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C220F5GAC | KEMET | 117.313 | 399-8827-1-ND | kr.0.31000 | Direct |
| 600L220FT200T4K | KYOCERA AVX | 0 | 478-600L220FT200T4KCT-ND | kr.2.17000 | Upgrade |
| 600L220FW200T | KYOCERA AVX | 2.092 | 1284-1916-1-ND | kr.2.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.47960 | kr.14,796.00 |
| Unit Price without VAT: | kr.1.47960 |
|---|---|
| Unit Price with VAT: | kr.1.84950 |



