
600L220FT200T4K | |
|---|---|
DigiKey Part Number | 478-600L220FT200T4KTR-ND - Tape & Reel (TR) 478-600L220FT200T4KCT-ND - Cut Tape (CT) 478-600L220FT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L220FT200T4K |
Description | CAP CER 22PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L220FT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.11.07000 | kr.110.70 |
| 50 | kr.9.05100 | kr.452.55 |
| 100 | kr.8.42840 | kr.842.84 |
| 500 | kr.7.37468 | kr.3,687.34 |
| 1.000 | kr.7.04843 | kr.7,048.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.55864 | kr.26,234.56 |
| 8.000 | kr.6.37645 | kr.51,011.60 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

