
VPDR501W104K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR501W104K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR501W104K1GV001ECT-ND - Cut Tape (CT) 709-VPDR501W104K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR501W104K1GV001E |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR501W104K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18127C104JAT2A | KYOCERA AVX | 461 | 478-KGM43FR72H104JVCT-ND | kr.12.43000 | Upgrade |
| C1812C104KBRACTU | KEMET | 4.832 | 399-C1812C104KBRACTUCT-ND | kr.6.15000 | Upgrade |
| C1812C104KDRACTU | KEMET | 128.010 | 399-9854-1-ND | kr.5.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.94700 | kr.59.47 |
| 50 | kr.4.71440 | kr.235.72 |
| 100 | kr.4.33340 | kr.433.34 |
| 500 | kr.3.68938 | kr.1,844.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.49011 | kr.3,490.11 |
| 2.000 | kr.3.32606 | kr.6,652.12 |
| 3.000 | kr.3.24390 | kr.9,731.70 |
| 5.000 | kr.3.15282 | kr.15,764.10 |
| 7.000 | kr.3.09958 | kr.21,697.06 |
| 10.000 | kr.3.04835 | kr.30,483.50 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |


