2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD102W222K1GV001E

DigiKey Part Number
709-VPDD102W222K1GV001ETR-ND - Tape & Reel (TR)
709-VPDD102W222K1GV001ECT-ND - Cut Tape (CT)
709-VPDD102W222K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD102W222K1GV001E
Description
CAP CER 2200PF 1KV X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD102W222K1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206AC222KAT1AKYOCERA AVX15.049478-2953-1-NDkr.2.66000Direct
KGM31AR73A222KUKYOCERA AVX1.000478-KGM31AR73A222KUCT-NDkr.2.66000Direct
In-Stock: 11.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07100kr.10.71
50kr.0.77860kr.38.93
100kr.0.68790kr.68.79
500kr.0.53560kr.267.80
1.000kr.0.48869kr.488.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43082kr.1,292.46
6.000kr.0.40253kr.2,415.18
9.000kr.0.38835kr.3,495.15
15.000kr.0.37265kr.5,589.75
21.000kr.0.36348kr.7,633.08
30.000kr.0.35465kr.10,639.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000