
1206AC222KAT1A | |
|---|---|
DigiKey Part Number | 478-2953-2-ND - Tape & Reel (TR) 478-2953-1-ND - Cut Tape (CT) 478-2953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC222KAT1A |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC222KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.56200 | kr.15.62 |
| 50 | kr.1.15840 | kr.57.92 |
| 100 | kr.0.99520 | kr.99.52 |
| 500 | kr.0.82342 | kr.411.71 |
| 1.000 | kr.0.75808 | kr.758.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59552 | kr.1,191.04 |
| 4.000 | kr.0.57667 | kr.2,306.68 |
| 6.000 | kr.0.56390 | kr.3,383.40 |
| 10.000 | kr.0.55082 | kr.5,508.20 |
| 14.000 | kr.0.54897 | kr.7,685.58 |
| 20.000 | kr.0.54716 | kr.10,943.20 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

