
KGM31AR73A222KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR73A222KUTR-ND - Tape & Reel (TR) 478-KGM31AR73A222KUCT-ND - Cut Tape (CT) 478-KGM31AR73A222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73A222KU |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR73A222KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B222KIFNNNE | Samsung Electro-Mechanics | 784.293 | 1276-3122-1-ND | kr.2.16000 | Direct |
| VPDD102W222K1GV001E | Johanson Dielectrics Inc. | 11.611 | 709-VPDD102W222K1GV001ECT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61000 | kr.16.10 |
| 50 | kr.1.19320 | kr.59.66 |
| 100 | kr.1.06450 | kr.106.45 |
| 500 | kr.0.84842 | kr.424.21 |
| 1.000 | kr.0.78160 | kr.781.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72669 | kr.1,453.38 |
| 4.000 | kr.0.68154 | kr.2,726.16 |
| 6.000 | kr.0.65892 | kr.3,953.52 |
| 10.000 | kr.0.63385 | kr.6,338.50 |
| 14.000 | kr.0.61921 | kr.8,668.94 |
| 20.000 | kr.0.60511 | kr.12,102.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

