VPCT501G221K1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 44.584
Unit Price: kr.1.01000
Datasheet

Similar


KEMET
In Stock: 1.385
Unit Price: kr.2.98000
Datasheet

Similar


KEMET
In Stock: 1.898
Unit Price: kr.2.79000
Datasheet

Similar


YAGEO
In Stock: 2
Unit Price: kr.1.20000
Datasheet
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPCT501G221K1GV001E

DigiKey Part Number
709-VPCT501G221K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPCT501G221K1GV001E
Description
CAP CER 220PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPOBBN221YAGEO44.584311-4257-1-NDkr.1.01000Upgrade
C0805C221JCRACTUKEMET1.385399-C0805C221JCRACTUCT-NDkr.2.98000Similar
C0805C221KCRACTUKEMET1.898399-C0805C221KCRACTUCT-NDkr.2.79000Similar
CC0805KRX7RBBB221YAGEO2311-4337-1-NDkr.1.20000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.1.01280kr.18,230.40
Unit Price without VAT:kr.1.01280
Unit Price with VAT:kr.1.26600