0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KRX7RBBB221

DigiKey Part Number
311-4337-2-ND - Tape & Reel (TR)
311-4337-1-ND - Cut Tape (CT)
311-4337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7RBBB221
Description
CAP CER 220PF 500V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7RBBB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.65300kr.6.53
50kr.0.46340kr.23.17
100kr.0.40510kr.40.51
500kr.0.30732kr.153.66
1.000kr.0.27731kr.277.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20648kr.825.92
8.000kr.0.19099kr.1,527.92
12.000kr.0.17994kr.2,159.28
20.000kr.0.17885kr.3,577.00
28.000kr.0.16821kr.4,709.88
40.000kr.0.16760kr.6,704.00
48.000kr.0.16730kr.8,030.40
96.000kr.0.16627kr.15,961.92
100.000kr.0.16622kr.16,622.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750