4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500W472K1GV001T

DigiKey Part Number
709-TDCF500W472K1GV001TTR-ND - Tape & Reel (TR)
709-TDCF500W472K1GV001TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDCF500W472K1GV001T
Description
CAP CER 4700PF 50V X7R 0402
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF500W472K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472K5RACTUKEMET133.151399-C0402C472K5RACTUCT-NDkr.0.63000Direct
CC0402KRX7R9BB472YAGEO4.964311-1418-1-NDkr.0.63000Direct
CL05B472KB5NNNCSamsung Electro-Mechanics6.1361276-1125-1-NDkr.0.63000Direct
GRM155R71H472KA01DMurata Electronics404.913490-1308-1-NDkr.0.63000Direct
GRM155R71H472KA01JMurata Electronics127.491490-8259-1-NDkr.0.63000Direct
In-Stock: 9.768
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
100kr.0.21300kr.21.30
1.000kr.0.14525kr.145.25
2.500kr.0.12746kr.318.65
5.000kr.0.11639kr.581.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
90.000kr.0.09509kr.8,558.10
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750