Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

TDCF250W103K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF250W103K1GV001TTR-ND - Tape & Reel (TR) 709-TDCF250W103K1GV001TCT-ND - Cut Tape (CT) 709-TDCF250W103K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCF250W103K1GV001T |
Description | CAP CER 10000PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF250W103K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU023C103KA72A | KYOCERA AVX | 0 | AU023C103KA72A-ND | kr.6.73625 | Direct |
| C0402C103K3RACTU | KEMET | 1.237.792 | 399-C0402C103K3RACTUCT-ND | kr.0.76000 | Direct |
| CC0402KRX7R8BB103 | YAGEO | 1.409.204 | 311-1337-1-ND | kr.0.63000 | Direct |
| CL05B103KA5NFNC | Samsung Electro-Mechanics | 73.351 | 1276-1497-1-ND | kr.0.63000 | Direct |
| CL05B103KA5NNNC | Samsung Electro-Mechanics | 1.592.426 | 1276-1057-1-ND | kr.0.63000 | Direct |









