



CC0402KRX7R8BB103 | |
|---|---|
DigiKey Part Number | 311-1337-2-ND - Tape & Reel (TR) 311-1337-1-ND - Cut Tape (CT) 311-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.08120 | kr.4.06 |
| 100 | kr.0.06850 | kr.6.85 |
| 500 | kr.0.04730 | kr.23.65 |
| 1.000 | kr.0.04096 | kr.40.96 |
| 2.500 | kr.0.03426 | kr.85.65 |
| 5.000 | kr.0.03027 | kr.151.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02570 | kr.257.00 |
| 20.000 | kr.0.02313 | kr.462.60 |
| 30.000 | kr.0.02185 | kr.655.50 |
| 50.000 | kr.0.02043 | kr.1,021.50 |
| 70.000 | kr.0.01961 | kr.1,372.70 |
| 100.000 | kr.0.01881 | kr.1,881.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


