Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

TDCT500W102K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCT500W102K1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCT500W102K1GV001T |
Description | CAP CER 1000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCT500W102K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C102KA12A | KYOCERA AVX | 0 | 08055C102KA12A-ND | kr.6.73625 | Direct |
| C0805C102K5RACTU | KEMET | 580.678 | 399-C0805C102K5RACTUCT-ND | kr.0.70000 | Direct |
| CC0805KRX7R9BB102 | YAGEO | 241.885 | 311-1127-1-ND | kr.0.63000 | Direct |
| CL21B102KBANFNC | Samsung Electro-Mechanics | 91.547 | 1276-2424-1-ND | kr.0.63000 | Direct |
| CL21B102KBANNNC | Samsung Electro-Mechanics | 1.524.836 | 1276-1020-1-ND | kr.0.63000 | Direct |








