
VJ0805Y102KXAAP | |
|---|---|
DigiKey Part Number | 720-1399-2-ND - Tape & Reel (TR) 720-1399-1-ND - Cut Tape (CT) 720-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102KXAAP |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.63020 | kr.31.51 |
| 100 | kr.0.55480 | kr.55.48 |
| 500 | kr.0.42706 | kr.213.53 |
| 1.000 | kr.0.38775 | kr.387.75 |
| 2.500 | kr.0.34632 | kr.865.80 |
| 5.000 | kr.0.32137 | kr.1,606.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30087 | kr.3,008.70 |
| 20.000 | kr.0.28399 | kr.5,679.80 |
| 30.000 | kr.0.27553 | kr.8,265.90 |
| 50.000 | kr.0.26616 | kr.13,308.00 |
| 70.000 | kr.0.26069 | kr.18,248.30 |
| 100.000 | kr.0.25542 | kr.25,542.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

