Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 0,032768-JTX210-12,5-20-T3-LF | |
|---|---|
DigiKey Part Number | 1908-1335-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-12,5-20-T3-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 0,032768-JTX210-9-20-T3-LF | Jauch Quartz | 8.988 | 1908-1306-1-ND | kr.5.20000 | Similar |
| CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA | Micro Crystal AG | 27.952 | 2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACT-ND | kr.3.11000 | Similar |
| CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC | Micro Crystal AG | 0 | 2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QCTR-ND | kr.2.39868 | Similar |
| CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 21.679 | 2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | kr.3.17000 | Similar |
| CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QC | Micro Crystal AG | 0 | 2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QCTR-ND | kr.2.39868 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.01801 | kr.9,054.03 |
| Unit Price without VAT: | kr.3.01801 |
|---|---|
| Unit Price with VAT: | kr.3.77251 |





