32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-9-20-T3-LF

DigiKey Part Number
1908-1306-2-ND - Tape & Reel (TR)
1908-1306-1-ND - Cut Tape (CT)
1908-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-9-20-T3-LF
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
9pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.52700kr.45.27
25kr.4.27840kr.106.96
50kr.4.10200kr.205.10
100kr.3.93210kr.393.21
250kr.3.71852kr.929.63
500kr.3.56472kr.1,782.36
1.000kr.3.41732kr.3,417.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.19616kr.9,588.48
6.000kr.3.06415kr.18,384.90
9.000kr.2.98952kr.26,905.68
15.000kr.2.89812kr.43,471.80
21.000kr.2.83949kr.59,629.29
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000