Similar
Similar
Similar
Similar
Similar

CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QC | |
|---|---|
DigiKey Part Number | 2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QC Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM8V-T1A-32.768KHZ-7PF-20PPM-TB-QC | Micro Crystal AG | 0 | 2195-CM8V-T1A-32.768KHZ-7PF-20PPM-TB-QCTR-ND | kr.2.39868 | Similar |
| CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 21.704 | 2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | kr.3.17000 | Similar |
| ECS-.327-7-12QS-TR | ECS Inc. | 11.544 | 50-ECS-.327-7-12QS-TRCT-ND | kr.6.91000 | Similar |
| ECS-.327-9-12QS-TR | ECS Inc. | 12.097 | XC2286CT-ND | kr.6.72000 | Similar |
| Q 0,032768-JTX210-9-20-T3-LF | Jauch Quartz | 8.988 | 1908-1306-1-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39868 | kr.2,398.68 |
| Unit Price without VAT: | kr.2.39868 |
|---|---|
| Unit Price with VAT: | kr.2.99835 |





