Socket Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-SLA-C2-1-100

DigiKey Part Number
670-2332-ND
Manufacturer
Manufacturer Product Number
PS-SLA-C2-1-100
Description
CONN SKT 24-28AWG CRIMP GOLD 1PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.802
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.50100kr.25.01
25kr.2.34560kr.58.64
50kr.2.23380kr.111.69
100kr.2.12700kr.212.70
250kr.1.99356kr.498.39
500kr.1.89840kr.949.20
1.000kr.1.80767kr.1,807.67
2.500kr.1.69443kr.4,236.07
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000