12 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-12SLA-D4C2

DigiKey Part Number
670-2331-ND
Manufacturer
Manufacturer Product Number
PS-12SLA-D4C2
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.42000kr.10.42
10kr.8.84100kr.88.41
25kr.8.28960kr.207.24
50kr.7.89220kr.394.61
100kr.7.51540kr.751.54
250kr.7.04420kr.1,761.05
500kr.6.70790kr.3,353.95
1.000kr.6.38775kr.6,387.75
2.500kr.5.98798kr.14,969.95
Manufacturers Standard Package
Unit Price without VAT:kr.10.42000
Unit Price with VAT:kr.13.02500