
PS-20SLA-D4C2 | |
|---|---|
DigiKey Part Number | PS-20SLA-D4C2-ND |
Manufacturer | |
Manufacturer Product Number | PS-20SLA-D4C2 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.9.22100 | kr.92.21 |
| 100 | kr.7.83690 | kr.783.69 |
| 500 | kr.6.99482 | kr.3,497.41 |
| 1.000 | kr.6.66097 | kr.6,660.97 |
| 5.000 | kr.5.94634 | kr.29,731.70 |
| 10.000 | kr.5.66282 | kr.56,628.20 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |


