
KX14-60K5DE | |
|---|---|
DigiKey Part Number | 670-1270-ND |
Manufacturer | |
Manufacturer Product Number | KX14-60K5DE |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX14-60K5DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.21000 | kr.34.21 |
| 10 | kr.29.04400 | kr.290.44 |
| 25 | kr.27.22480 | kr.680.62 |
| 50 | kr.25.92440 | kr.1,296.22 |
| 100 | kr.24.68670 | kr.2,468.67 |
| 250 | kr.23.14080 | kr.5,785.20 |
| 500 | kr.22.03676 | kr.11,018.38 |
| 1.000 | kr.20.98572 | kr.20,985.72 |
| 2.500 | kr.19.67336 | kr.49,183.40 |
| Unit Price without VAT: | kr.34.21000 |
|---|---|
| Unit Price with VAT: | kr.42.76250 |





