
KX15-60K3DE | |
|---|---|
DigiKey Part Number | 670-1333-ND |
Manufacturer | |
Manufacturer Product Number | KX15-60K3DE |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 17mm | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.25.07638 | kr.2,633.02 |
| Unit Price without VAT: | kr.25.07638 |
|---|---|
| Unit Price with VAT: | kr.31.34548 |




