
KX15-60KLDLE | |
|---|---|
DigiKey Part Number | 670-1335-ND |
Manufacturer | |
Manufacturer Product Number | KX15-60KLDLE |
Description | CONN PLUG 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.72000 | kr.34.72 |
| 10 | kr.29.49400 | kr.294.94 |
| 25 | kr.27.64400 | kr.691.10 |
| 50 | kr.26.32440 | kr.1,316.22 |
| 100 | kr.25.06670 | kr.2,506.67 |
| 250 | kr.23.49728 | kr.5,874.32 |
| 500 | kr.22.37628 | kr.11,188.14 |
| 1.000 | kr.21.30915 | kr.21,309.15 |
| 2.500 | kr.19.97662 | kr.49,941.55 |
| Unit Price without VAT: | kr.34.72000 |
|---|---|
| Unit Price with VAT: | kr.43.40000 |




