KX14-40K5D-R-E1000E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 989
Unit Price: kr.55.41000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 346
Unit Price: kr.33.41000
Datasheet
Image for KX14-40K5D-R-E1000E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX14-40K5D-R-E1000E

DigiKey Part Number
KX14-40K5D-R-E1000E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX14-40K5D-R-E1000E
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
7mm, 8mm, 9mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes