40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
KX15-40K3DE
KX15-40K3DE

KX15-40K3DE

DigiKey Part Number
670-1315-ND
Manufacturer
Manufacturer Product Number
KX15-40K3DE
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 17mm
Height Above Board
0.187" (4.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.85000kr.25.85
10kr.21.95200kr.219.52
25kr.20.57360kr.514.34
50kr.19.58960kr.979.48
100kr.18.65410kr.1,865.41
250kr.17.48600kr.4,371.50
500kr.16.65164kr.8,325.82
1.000kr.15.85734kr.15,857.34
2.500kr.14.86554kr.37,163.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.85000
Unit Price with VAT:kr.32.31250