
KX15-40K3D-E1000E | |
|---|---|
DigiKey Part Number | KX15-40K3D-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX15-40K3D-E1000E |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 17mm |
Number of Positions 40 | Height Above Board 0.187" (4.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.46407 | kr.13,464.07 |
| Unit Price without VAT: | kr.13.46407 |
|---|---|
| Unit Price with VAT: | kr.16.83009 |

