
031-50966-010 | |
|---|---|
DigiKey Part Number | 031-50966-010-ND |
Manufacturer | |
Manufacturer Product Number | 031-50966-010 |
Description | CONTACT PIN 16-20AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Silver |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 695 | kr.5.06721 | kr.3,521.71 |
| Unit Price without VAT: | kr.5.06721 |
|---|---|
| Unit Price with VAT: | kr.6.33401 |



