
CT170-14B-GTC | |
|---|---|
DigiKey Part Number | CT170-14B-GTC-ND |
Manufacturer | |
Manufacturer Product Number | CT170-14B-GTC |
Description | TOOL HAND CRIMPER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,292.10000 | kr.13,292.10 |
| Unit Price without VAT: | kr.13,292.10000 |
|---|---|
| Unit Price with VAT: | kr.16,615.12500 |


