Image for JL02-2A-28-B21PC-F0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL02-2A-28-B21PC-F0-R

DigiKey Part Number
JL02-2A-28-B21PC-F0-R-ND
Manufacturer
Manufacturer Product Number
JL02-2A-28-B21PC-F0-R
Description
CONN RCPT HSNG MALE 37POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
37
Shell Size - Insert
28-B21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Metal
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.131.96950kr.2,639.39
Unit Price without VAT:kr.131.96950
Unit Price with VAT:kr.164.96188