IXYP20N65C3D1M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 559
Unit Price: kr.15.80000
Datasheet

Similar


Infineon Technologies
In Stock: 34
Unit Price: kr.15.80000
Datasheet

Similar


Infineon Technologies
In Stock: 6
Unit Price: kr.13.48000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.5.16426
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
IXYP20N65C3D1M

IXYP20N65C3D1M

DigiKey Part Number
IXYP20N65C3D1M-ND
Manufacturer
Manufacturer Product Number
IXYP20N65C3D1M
Description
IGBT PT 650V 18A TO-220-3
Customer Reference
Detailed Description
IGBT PT 650 V 18 A 50 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
18 A
Current - Collector Pulsed (Icm)
105 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Power - Max
50 W
Switching Energy
430µJ (on), 350µJ (off)
Input Type
Standard
Gate Charge
30 nC
Td (on/off) @ 25°C
19ns/80ns
Test Condition
400V, 20A, 20Ohm, 15V
Reverse Recovery Time (trr)
30 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.