IKP08N65H5XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 6
Unit Price: kr.16.60000
Datasheet
IGBT 650 V 18 A 70 W Through Hole PG-TO220-3-111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKP08N65H5XKSA1

DigiKey Part Number
IKP08N65H5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKP08N65H5XKSA1
Description
IGBT 650V 18A TO220-3
Customer Reference
Detailed Description
IGBT 650 V 18 A 70 W Through Hole PG-TO220-3-111
Datasheet
 Datasheet
EDA/CAD Models
IKP08N65H5XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
22 nC
Series
Td (on/off) @ 25°C
11ns/115ns
Packaging
Tube
Test Condition
400V, 4A, 48Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
40 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
18 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
24 A
Package / Case
TO-220-3 Full Pack
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 8A
Supplier Device Package
PG-TO220-3-111
Power - Max
70 W
Base Product Number
Switching Energy
70µJ (on), 30µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKP08N65F5XKSA1Infineon Technologies6IKP08N65F5XKSA1-NDkr.16.60000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes