


MAX30003CTI+ | |
|---|---|
DigiKey Part Number | MAX30003CTI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30003CTI+ |
Description | IC ECG FRONT END 28-TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ECG Front End 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30003CTI+ Models |
Category | Applications Heart Rate Monitoring |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tray | Package / Case 28-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-TQFN (5x5) |
DigiKey Programmable Not Verified | Base Product Number |
Type ECG Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.12000 | kr.100.12 |
| 10 | kr.79.18900 | kr.791.89 |
| 25 | kr.73.96360 | kr.1,849.09 |
| 100 | kr.68.21590 | kr.6,821.59 |
| 490 | kr.63.86924 | kr.31,295.93 |
| 980 | kr.62.50273 | kr.61,252.68 |
| Unit Price without VAT: | kr.100.12000 |
|---|---|
| Unit Price with VAT: | kr.125.15000 |










