Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS63WV1024BLL-12HLI-TR | |
|---|---|
DigiKey Part Number | IS63WV1024BLL-12HLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS63WV1024BLL-12HLI-TR |
Description | IC SRAM 1MBIT PARALLEL 32STSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-sTSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV1288EEBLL-10HLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV1288EEBLL-10HLI-TR-ND | kr.12.69268 | Similar |
| IS62WV1288BLL-55HLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV1288BLL-55HLI-TR-ND | kr.11.71632 | Similar |
| IS63WV1288DBLL-10HLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS63WV1288DBLL-10HLI-TR-ND | kr.12.69268 | Similar |
| IS65WV1288BLL-55HLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS65WV1288BLL-55HLA1-TR-ND | kr.28.31444 | Similar |
| AS6C1008-55STINL | Alliance Memory, Inc. | 0 | 1450-1167-5-ND | kr.28.65436 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.69268 | kr.25,385.36 |
| Unit Price without VAT: | kr.12.69268 |
|---|---|
| Unit Price with VAT: | kr.15.86585 |




