IS65WV1288BLL-55HLA1-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.16.89103
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.15.62176
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.16.89103
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS65WV1288BLL-55HLA1-TR

DigiKey Part Number
IS65WV1288BLL-55HLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS65WV1288BLL-55HLA1-TR
Description
IC SRAM 1MBIT PARALLEL 32STSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-sTSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV1288EEBLL-10HLI-TRISSI, Integrated Silicon Solution Inc0IS61WV1288EEBLL-10HLI-TR-NDkr.16.89103Similar
IS62WV1288BLL-55HLI-TRISSI, Integrated Silicon Solution Inc0IS62WV1288BLL-55HLI-TR-NDkr.15.62176Similar
IS63WV1288DBLL-10HLI-TRISSI, Integrated Silicon Solution Inc0IS63WV1288DBLL-10HLI-TR-NDkr.16.89103Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.28.31444kr.56,628.88
Manufacturers Standard Package
Unit Price without VAT:kr.28.31444
Unit Price with VAT:kr.35.39305